Heitronic 16211 LED Bulb G4 2W Warm White Non-dimmable 1Piece

MPN
16211
Brand
Heitronic
EAN-13
4002940162110
Order Code
09-3017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

Heitronic 16211 LED light bulb is a warm white, monochrome LED with a power consumption of 2 watts, equivalent to a 20-watt traditional bulb. It has a compact size of 10 mm x 37 mm and is not dimmable. Suitable for accent or decorative lighting in spaces where warm lighting is desired.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 10mm
Dim (Ø x H) 10 mm x 37 mm
Durability rating 25000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 20W
Height 37mm
Ignition time 2.00s
LEDs 10
Light bulb features not dimmable
Luminous Flux 200lm
Power Factor 0.5
Product lifespan approx 25000h
Radiation Angle 300°
Rated luminous flux 200lm
Rating 2W
Start-up time required to reach 60 % luminous flux (in sec) 2.00s
Version clear

Reviews

Be the first to submit a review

Trustpilot