Heidemann 80211 Wireless Door Chime Complete Set 1pc Battery Operated

MPN
80211
Brand
Heidemann
EAN-13
4011150802112
Order Code
04-1263
Country of Origin
China
View Full Product Range (13)

Discontinued


Heidemann's 80211 wireless door chime set includes a complete set for easy installation without the need for wiring. This additional doorbell is ideal for enhancing the functionality of existing door systems in homes and offices. The wireless design ensures reliable operation, making it suitable for use in various typical residential and commercial settings.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Component Complete set
Frequency 433 MHz
Max. Range 150m
Receiver size 125 x 70 x 60mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 90dBA

Trustpilot