Heidemann 70885 Wireless Doorbell Transmitter, 256 Self-Learning Frequencies

MPN
70885
Brand
Heidemann
EAN-13
4011150708858
Order Code
12-0082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 weeks


The Heidemann wireless doorbell transmitter 70885 offers a portable and easy-to-install solution for enhancing home entry alerts. Its main features include a weather-resistant design and compatibility with multiple receivers for expanded coverage. This additional doorbell is ideal for residential use in both small and large homes.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Factory colour Anthracite
Frequency 433 MHz
Max. Range 200m
Operating Voltage 3 V battery/ CR2032
Tunes 8

Reviews

Be the first to submit a review

Trustpilot