Heidemann 70883 HX Wireless Doorbell Transmitter, 256 Frequencies, Wired Option

MPN
70883
Brand
Heidemann
EAN-13
4011150708834
Order Code
12-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £18.95 £17.97
10+ £17.12
50+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann 70883 HX is a wireless doorbell transmitter known for its sleek design and reliable performance. As an additional unit, it is ideal for expanding existing doorbell systems in homes or offices. Its easy installation and wide transmission range make it a practical choice for enhancing doorbell functionality without complex wiring.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Factory colour Black
Frequency 433 MHz
Max. Range 200m
Operating Voltage 3 V battery/ CR2032
Transmitter dimensions 96 x 34 x 20mm
Tunes 8

Reviews

Be the first to submit a review

Trustpilot