Heidemann 70880 HX Wireless Doorbell Transmitter with Name Plate

MPN
70880
Brand
Heidemann
EAN-13
4011150708803
Order Code
12-0079
Country of Origin
China
View Full Product Range (31)

Discontinued


The Heidemann 70880 HX is a wireless doorbell transmitter designed for easy installation and reliable performance. It features a long wireless range, making it ideal for both domestic and commercial use. This additional doorbell unit is suited for expanding existing Heidemann wireless doorbell systems.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Factory colour White
Frequency 433 MHz
Max. Range 150m
Operating Voltage 3 V battery/ CR2032
Transmitter dimensions 81 x 29 x 18mm
Tunes 8

Trustpilot