Heidemann 70873 HX Wireless Doorbell Receiver 8 Melodies, Wall Mountable

MPN
70873
Brand
Heidemann
EAN-13
4011150708735
Order Code
12-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £29.09 £24.73
10+ £23.56
50+ £23.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The wireless doorbell receiver Heidemann 70873 HX Flashlight is an additional doorbell that features a flashlight for visual alerts. Manufactured by Heidemann, this product is ideal for providing enhanced notification systems in noisy environments or for individuals with hearing impairments. It is typically used in residential or commercial settings to ensure that doorbell alerts are easily perceived both audibly and visually.
Type Wireless door bell
Colour Black, Silver
Component Receiver
Frequency 433 MHz
Max. Range 200m
Operating Voltage 2 x 1.5 V C batteries
Receiver size 140 x 90 x 40mm
Tunes 8
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot