Heidemann 70870 HX Ice Wireless Door Bell Receiver, Sound/Visual Alerts

MPN
70870
Brand
Heidemann
EAN-13
4011150708704
Order Code
12-0075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Heidemann 70870 HX Ice is a wireless doorbell receiver. It features a sleek design and reliable wireless communication. This product is typically used in homes or offices to alert occupants of visitors at the door.
Type Wireless door bell
Coding option Autodidactic
Component Receiver
Factory colour Black
Frequency 433 MHz
Max. Range 150m
Operating Voltage 2 x 1.5 V LR6/AA battery
Receiver size 107 x 70 x 33mm
Tunes 8
Visual signalling Blue LED
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot