Heidemann 70847 Wireless Door Chime Set with USB Connection

MPN
70847
Brand
Heidemann
EAN-13
4011150708476
Order Code
03-9997
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 11/08/2026

The Heidemann 70847 Wireless Door Chime is a complete set that includes a USB connection for versatility. This recordable chime allows users to customise their doorbell sound, enhancing personalisation in any home or office environment. Ideal for adding a modern touch, it serves as an additional doorbell option in various settings.
Type Wireless door chime
Adjustable volume 4-stage
Coding option Autodidactic
Colour Grey, Black
Component Complete set
Frequency 433 MHz
Max. Range 200m
Receiver size 120 x 75 x 37mm
Transmitter dimensions 34 x 101 x 21mm
Tunes 8
Volume 89dBA

Reviews

Be the first to submit a review

Trustpilot