Heidemann 70843 HX Wireless Doorbell Set, Extra Loud, 8 Melodies, 200m Range

MPN
70843
Brand
Heidemann
EAN-13
4011150708438
Order Code
12-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £41.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Manufactured by Heidemann, the 70843 HX Sound is a wireless doorbell set, ideal for adding convenient door-chiming solutions to your home. It features a complete set with reliable wireless functionality for seamless installation without the need for wiring. Typically used in residential settings, this doorbell enhances security and visitor notification.
Type Wireless door bell
Coding option Autodidactic
Colour Anthracite, Silver
Component Complete set
Frequency 433 MHz
Max. Range 200m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V C battery
Receiver size 180 x 125 x 45mm
Transmitter dimensions 34 x 96 x 20mm
Tunes 8
Volume 97dBA

Reviews

Be the first to submit a review

Trustpilot