Heidemann 70842 Wireless Doorbell Set, 200m Range, 8 Melodies, Outdoor Use

MPN
70842
Brand
Heidemann
EAN-13
4011150708421
Order Code
12-0039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £40.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Heidemann's 70842 Wireless door bell Complete set, also known as the HX Trendline, offers a convenient and stylish solution for home entry alerts. This wireless doorbell features easy installation and a modern design, making it ideal for both residential and office use. The set includes all necessary components for efficient operation.
Type Wireless door bell
Component Complete set
Factory colour Black
Frequency 433 MHz
Max. Range 200m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V C battery
Receiver size 138 x 180 x 36mm
Transmitter dimensions 34 x 96 x 20 mmm
Volume 95dBA

Reviews

Be the first to submit a review

Trustpilot