Heidemann 70833 Wireless Door Chime Set 150m Range 85dB 8 Melodies

MPN
70833
Brand
Heidemann
EAN-13
4011150708339
Order Code
03-9995
Country of Origin
China
View Full Product Range (13)

Discontinued


Heidemann's 70833 wireless door chime set features a HX Cloth design for elegant home decor. This wireless doorbell is perfect for convenient installation without the need for wiring. Ideal for both residential and additional doorbell applications, it provides reliable alerts with ease.
Type Wireless door chime
Adjustable volume 4-stage
Component Complete set
Factory colour Pure white
Max. Range 150m
Misc Attribute IP55 water-proof transmitter with name plate and LED function light-256 radio frequencies can be set self-learning with coding switch
Receiver size (H x W x D) 118 x 60 x 30mm
Transmitter dimensions (H x W x D) 29 x 91 x 20mm
Tunes 8
Volume 85dBA

Trustpilot