Heidemann 70832 Wireless Door Chime Set 120m Range 8 Melodies Smart App

MPN
70832
Brand
Heidemann
EAN-13
4011150708322
Order Code
03-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.46 £25.89
10+ £24.67
50+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Heidemann 70832 is a wireless door chime set designed for easy installation and use. It features a reliable wireless signal, making it ideal for both home and office applications. As an additional doorbell, it enhances convenience without the need for complex wiring.
Type Wireless door chime
Component Complete set
Factory colour White
Max. Range 120m
Misc Attribute IP55 water-jet proof transmitter with name plate and LED function lightSocket connection256 radio frequencies can be set self-learning with coding switch
Receiver size (H x W x D) 111 x 59 x 32mm
Transmitter dimensions (H x W x D) 29 x 91 x 20mm
Tunes 8
Volume 85dBA

Reviews

Be the first to submit a review

Trustpilot