Heidemann 70830 HX Piano Wireless Doorbell, 8 Melodies, 100m Range

MPN
70830
Brand
Heidemann
EAN-13
4011150708308
Order Code
12-0022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £30.40 £25.84
10+ £24.62
50+ £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Heidemann 70830 HX Piano is a wireless doorbell complete set designed for convenient use. Featuring a sleek design, it operates without the need for wiring, making it suitable for both residential and commercial applications. The set includes an additional doorbell, providing flexibility for multiple entrances.
Type Wireless door bell
Adjustable volume Individually adjustable
Coding option Autodidactic
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V AA battery
Receiver size 115 x 115 x 30mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 90dBA

Reviews

Be the first to submit a review

Trustpilot