Heidemann 70821 HX Wireless Door Bell Set Alu Finish, 8 Melodies, LED Alert

MPN
70821
Brand
Heidemann
EAN-13
4011150708216
Order Code
12-0016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
10+ £25.12
50+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Heidemann wireless doorbell complete set 70821 HX Style features a sleek design with easy installation. This product is suitable for both homes and small offices, providing a reliable notification system. Its wireless capability allows flexibility in placement without the need for wiring.
Type Wireless door bell
Colour Silver, Black
Component Complete set
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 2 V/ CR2032 Receiver: 3 x 1.5 V Mignon (AA)
Receiver size 115 x 115 x 30mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot