Heidemann 70820 HX Ice Wireless Doorbell Set, LED & Vibration Alert

MPN
70820
Brand
Heidemann
EAN-13
4011150708209
Order Code
12-0014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £32.38 £27.52
10+ £26.23
50+ £26.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann 70820 HX Ice is a wireless doorbell complete set highlighting easy installation and operation. Featuring a modern design, it offers reliable performance and versatility for home or office settings. It is ideal for those needing an additional doorbell solution without complicated wiring.
Type Wireless door bell
Coding option Autodidactic
Colour Silver, Black
Component Complete set
Frequency 433 MHz
Max. Range 150m
Operating Voltage Transmitter: 2 V/ CR2032 Receiver: 3 x 1.5 V Mignon (AA)
Receiver size 107 x 70 x 33mm
Transmitter dimensions 29 x 81 x 18mm
Tunes 8
Visual signalling Blue LED
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot