Heidemann 70804 HX Duo Wireless Door Bell Set, LED Signals, IP44 Transmitter

MPN
70804
Brand
Heidemann
EAN-13
4011150708049
Order Code
12-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured by Heidemann, the Wireless Door Bell Complete Set 70804 HX Duo offers a convenient and modern solution for home entry notifications. The set includes a wireless door chime and additional bell, making it ideal for use in multi-storey houses or offices where multiple alerts are beneficial. Its straightforward installation and reliable performance make it a popular choice for residential and commercial properties.
Type Wireless door bell
Adjustable volume Individually adjustable
Coding option Autodidactic
Component Complete set
Factory colour Silver
Frequency 433 MHz
Max. Range 100m
Operating Voltage Transmitter: 1 x 3 V/CR2032, Receiver: 2 x 1.5 V AA and baby battery
Receiver size 150 x 70 x 40 and 107 x 62 x 33mm
Transmitter dimensions 32 x 82 x 20mm
Tunes 8
Volume 88dBA

Reviews

Be the first to submit a review

Trustpilot