Heidemann 70523 Bell Button 48V/2A Stainless Steel Screw Contacts

MPN
70523
Brand
Heidemann
EAN-13
4011150705239
Order Code
12-0007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 229 in stock

The Heidemann 70523 Bell button is crafted from durable stainless steel and operates at 48 V/2 A, ensuring reliable performance. It is designed primarily for use in residential or commercial doorbell systems. This robust bell button offers easy integration into existing setups, enhancing the entryway's functionality.
Type Bell button
(Ø) 22mm
Backlit No
Dimensions (Ø) 22mm
Factory colour Stainless steel
Material Stainless steel
Max. contact load capacity 48 V/2 A
Mounting depth 20mm
Number of Keys 1
Recess diameter (details) 19mm

Reviews

Be the first to submit a review

Trustpilot