Heidemann 70409 Bell Button Nickel-Coated 24V/1A

MPN
70409
Brand
Heidemann
EAN-13
4011150704096
Order Code
12-0004
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.58 £8.99
10+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Heidemann 70409 bell button is a nickel-coated device designed for use with 24 V systems that can handle up to 1 A current. This durable doorbell component is ideal for residential or small commercial applications requiring reliable signalling. Its robust construction ensures long-lasting performance in various environments.
Type Bell button
Backlit No
Depth 3mm
Dimensions (W x H x D) 65 x 27 x 3 mm
Factory colour Nickel-coated
Height 27mm
Material Brass
Max. contact load capacity 24 V/1 A
Mounting depth 12mm
Number of Keys 1
Width 65mm

Reviews

Be the first to submit a review

Trustpilot