Heidemann 70402 Bell Button Nickel 24V 1A Durable and Sleek Design

MPN
70402
Brand
Heidemann
EAN-13
4011150704027
Order Code
12-0002
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Heidemann 70402 bell button is a nickel-plated doorbell designed for 24 V systems with a current capacity of 1 A. This durable and stylish bell button is suitable for residential and commercial applications. Its sleek design complements modern and traditional entrances.
Type Bell button
Backlit No
Contact load capacity
24 V/1A
Depth 6mm
Dimensions (W x H x D) 75 x 27 x 6 mm
Factory colour Nickel
Height 27mm
Material Brass
Max. contact load capacity 24 V/1 A
Mounting depth 14mm
Number of Keys 1
Width 75mm

Reviews

Be the first to submit a review

Trustpilot