Heidemann 70373 Wireless Door Bell Motion Detector with LED Indicator

Order Code:

11-9995

Brand: Heidemann MPN: 70373 EAN-13: 4011150703730

Discontinued


The Heidemann 70373 is a wireless doorbell motion detector designed for convenient use. This additional doorbell component enhances security by alerting homeowners to movement. Its typical applications include residential front doors or entrance areas for improved visitor awareness.
Type Wireless door bell
Coding option Autodidactic
Component Motion detector
Depth 40mm
Detection Angle 110° horizontal, 20° vertical
Dimensions (W x H x D) 70 x 100 x 40 mm
Factory colour White
Frequency 433 MHz
Height 100mm
Max. Range 100m
Operating Voltage 2 x 1.5 V LR6/mignon battery
Tunes 8
Width 70mm

Trustpilot