Heidemann 70370 HX Mini Wireless Doorbell Transmitter with Strap

MPN
70370
Brand
Heidemann
EAN-13
4011150703709
Order Code
11-9993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £15.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Heidemann 70370 HX mini is a wireless doorbell transmitter designed for reliable performance. This compact unit features easy installation and is ideal for adding an additional bell to your current setup. Suitable for residential or business use, it ensures you never miss a visitor's arrival.
Type Wireless door bell
Coding option Autodidactic
Colour White, Red
Component Transmitter
Depth 15mm
Dimensions (W x H x D) 45 x 75 x 15 mm
Frequency 433 MHz
Height 75mm
Max. Range 100m
Operating Voltage 1x 3 V button cell CR2032
Tunes 8
Width 45mm

Reviews

Be the first to submit a review

Trustpilot