Heidemann 70369 HX 2FA Wireless Doorbell, 2 Name Plates, 256 Frequencies

MPN
70369
Brand
Heidemann
EAN-13
4011150703693
Order Code
11-9992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heidemann wireless door bell transmitter model 70369 HX 2FA allows for easy installation without wiring. With its reliable signal transmission, it's suitable for adding an additional doorbell in larger homes or buildings. It is an excellent solution for those seeking to expand their existing doorbell system.
Type Wireless door bell
Coding option Autodidactic
Component Transmitter
Factory colour White
Frequency 433 MHz
Max. Range 150m
Operating Voltage 3 V battery/ CR2032
Transmitter dimensions 63 x 91 x 19mm
Tunes 8

Reviews

Be the first to submit a review

Trustpilot