Heidemann 70180 Bell Button White 24V/1A Durable Single Button

MPN
70180
Brand
Heidemann
EAN-13
4011150701804
Order Code
11-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Heidemann 70180 bell button is a white doorbell designed for use with a 24 V/1 A power supply. Manufactured by Heidemann, it features durability and simple design suitable for residential or small office entry systems. This bell button is typically used to alert occupants of visitors at the door.
Type Bell button
Backlit No
Contact load capacity
24 V/1A
Depth 15mm
Design Type 1-row
Dimensions (W x H x D) 55 x 25 x 15 mm
Factory colour White
Height 25mm
Material Plastic
Max. contact load capacity 24 V/1 A
Number of Keys 1
Width 55mm

Reviews

Be the first to submit a review

Trustpilot