Heidemann 70160 Tebas Chime 8V 82dB Pure White Volume & Lighting Compatible

MPN
70160
Brand
Heidemann
EAN-13
4011150701606
Order Code
03-9976
Country of Origin
China

Discontinued


The Heidemann 70160 Tebas is a pure white door chime with a maximum volume of 82 dBa. It operates at 8 volts and is suitable for typical residential settings. This Zweiklang-Gong Tebas model serves as an effective and elegant bell for notifying inhabitants of visitors.
Type Chime
Depth 45mm
Dimensions (W x H x D) 105 x 168 x 45 mm
Factory colour Pure white
Height 168mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 105mm

Trustpilot