Heidemann 70143 Bell Panel 2x Stainless Steel 2 Contacts 24V/1A

MPN
70143
Brand
Heidemann
EAN-13
4011150701439
Order Code
03-9975
Country of Origin
India

Discontinued


The Heidemann 70143 bell panel is made of stainless steel, operating at 24 V/1 A. It includes a nameplate and is designed for use as a doorbell system with two rows of bell buttons. Commonly used in residential or commercial buildings, it provides a durable and stylish solution for entry notification.
Type Bell panel
Backlit Yes
Depth 4mm
Dimensions (W x H x D) 90 x 75 x 4 mm
Doorbell features incl. nameplate
Factory colour Stainless steel
Height 75mm
Material Stainless steel
Max. contact load capacity 24 V/1 A
Number of Keys 2
Width 90mm

Trustpilot