Heidemann 70096 Bell Button Stainless Steel 24V/1A Durable Design

MPN
70096
Brand
Heidemann
EAN-13
4011150700968
Order Code
11-9985
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Heidemann's 70096 Bell button features a robust stainless steel construction, designed to operate at 24 V/1 A. It is typically used as a doorbell button, providing durability and reliability for residential and commercial entrances. This versatile component ensures seamless integration with existing doorbell systems.
Type Bell button
Backlit No
Contact load capacity
24 V/1A
Depth 4mm
Dimensions (W x H x D) 50 x 75 x 4 mm
Factory colour Stainless steel
Height 75mm
Material Stainless steel
Max. contact load capacity 24 V/1 A
Mounting depth 16mm
Number of Keys 1
Width 50mm

Trustpilot