Heidemann 70094 Bell Button Nickel-Coated 24V/1A

MPN
70094
Brand
Heidemann
EAN-13
4011150700944
Order Code
11-9983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Heidemann 70094 Bell button is a nickel-coated component designed for 24 V/1 A applications. It is ideal for use in doorbell systems, providing a durable and reliable option for activating chimes. Typically used in residential or commercial settings, this bell button ensures efficient and consistent performance.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1A
Dimensions (Ø) 20mm
Factory colour Nickel-coated
Material Brass
Max. contact load capacity 24 V/1 A
Mounting depth 12mm
Number of Keys 1
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot