Heidemann 70083 Bell Button Nickel-Coated 24V/1A Sturdy Design

MPN
70083
Brand
Heidemann
EAN-13
4011150700838
Order Code
11-9982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heidemann 70083 Bell button is a nickel-coated component designed for doorbell systems, operating at 24 V/1 A. Noted for its durability and aesthetic appeal, this button is suitable for residential or commercial entryway use. Typical applications include installation as the primary or secondary doorbell activator.
Type Bell button
(Ø) 64mm
Backlit No
Contact load capacity
24 V/1A
Dimensions (Ø x H) 64 mm x 12 mm
Factory colour Nickel-coated
Height 12mm
Material Brass
Max. contact load capacity 24 V/1 A
Misc Attribute Vienna
Number of Keys 1

Reviews

Be the first to submit a review

Trustpilot