Heidemann 70064 Bell Button Stainless Steel 24V/1A

MPN
70064
Brand
Heidemann
EAN-13
4011150700647
Order Code
11-9981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.57 £25.16
10+ £23.97
50+ £23.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Heidemann 70064 Bell button is made from stainless steel and operates at 24 V/1 A. It is typically used as a doorbell button or a second bell in residential or commercial settings. Its durable stainless steel construction ensures longevity and reliability.
Type Bell button
(Ø) 70mm
Backlit No
Contact load capacity
24 V/1A
Dimensions (Ø x H) 70 mm x 4 mm
Factory colour Stainless steel
Height 4mm
Material Stainless steel
Max. contact load capacity 24 V/1 A
Mounting depth 16mm
Number of Keys 1

Reviews

Be the first to submit a review

Trustpilot