Heidemann 70060 Bell Panel Pure White Nameplate 24V/1A

MPN
70060
Brand
Heidemann
EAN-13
4011150700609
Order Code
03-9973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Heidemann's 70060 bell panel in pure white features one bell button and a nameplate. It operates at 24 V/1 A, ideal for doors in residential or commercial buildings. This doorbell panel offers a sleek, minimalist design suitable for modern entrances.
Type Bell panel
Backlit Yes
Depth 13mm
Dimensions (W x H x D) 87 x 30 x 13 mm
Doorbell features incl. nameplate
Factory colour Pure white
Height 30mm
Material Plastic
Max. contact load capacity 24 V/1 A
Number of Keys 1
Width 87mm

Reviews

Be the first to submit a review

Trustpilot