Heidemann 70035 Buzzer 8V 82dBa Chrome For Bell Transformer Use

MPN
70035
Brand
Heidemann
EAN-13
4011150700357
Order Code
11-9978
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Heidemann 70035 is a chrome buzzer designed for use in doorbell or door chime applications. It operates at a maximum of 8 volts and produces a sound level of 82 dBa, making it suitable for residential environments. This durable and efficient buzzer is ideal for signalling and alerting purposes in homes and offices.
Type Buzzer
Current Consumption
1A
Depth 24mm
Dimensions (W x H x D) 62 x 75 x 24 mm
Factory colour Chrome
Height 75mm
Max. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Volume 82dBA
Width 62mm

Reviews

Be the first to submit a review

Trustpilot