Heidemann 13477 Flexible Conduit 25m Black, Flame-Resistant, -15°C to 120°C

MPN
13477
Brand
Heidemann
EAN-13
4011150134770
Order Code
11-9969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.55 £22.57
10+ £21.51
100+ £21.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Heidemann manufactures the 13477 flexible conduit, which comes in a 25 m length in black. This EN 25 protective cable jacket is ideal for safely organising and sheathing electrical cables. Typically used in construction and electrical installations, it provides strong protection and flexibility.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Internal Diameter 17.6mm
Compressive strength 320N
Diameter 25mm
Heat resistance -15 °C to +90 °C, short-term up to +120°C
Size EN25

Reviews

Be the first to submit a review

Trustpilot