Heidemann 13457 EN25 Flexible Conduit Flame-Resistant 10m Black

MPN
13457
Brand
Heidemann
EAN-13
4011150134572
Order Code
03-9964
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Heidemann manufactures the 13457 flexible conduit, which is a protective cable jacket available in black. Measuring 10 metres in length and classified as EN25, it provides flexible protection for wiring. This product is typically used for safeguarding electrical cables in various installations.
Type Flexible conduit
Colour Black
Length 10m
Material Plastic
Internal Diameter 18.5mm
Compressive strength 750N
Diameter 25mm
Heat resistance -5 to +60°C
Size EN25

Reviews

Be the first to submit a review

Trustpilot