Heidemann 13455 Conduit EN16 10m Black PVC-U Flame-Resistant 750N

MPN
13455
Brand
Heidemann
EAN-13
8032793876403
Order Code
03-9962
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Heidemann manufactures the 13455 flexible conduit, offering a protective cable jacket in black. It is 10 metres long and ideal for safeguarding cables in various settings. This EN16 conduit is suitable for routing cables in both domestic and commercial applications.
Type Flexible conduit
Colour Black
Length 10m
Material Plastic
Internal Diameter 10.8mm
Compressive strength 750N
Diameter 16mm
Heat resistance -5 to +60°C
Size EN16

Reviews

Be the first to submit a review

Trustpilot