Heidemann 13367 PVC-U Flexible Conduit EN20 25m Grey Flame-Resistant

MPN
13367
Brand
Heidemann
EAN-13
4011150133674
Order Code
11-9965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Heidemann manufactures the 13367 flexible conduit, offering a protective cable jacket in grey. This EN20 conduit is 25 metres in length and is ideal for safeguarding electrical cables. It is commonly used in various installations to protect cables from physical damage and environmental influences.
Type Flexible conduit
Colour Grey
Length 25m
Material Plastic
Internal Diameter 14.4mm
Compressive strength 320N
Diameter 20mm
Heat resistance -5 - +60°C
Size EN20

Reviews

Be the first to submit a review

Trustpilot