Heidemann 13026 Bracket EN16 Grey 10 pcs Suitable for Insulated Pipe

MPN
13026
Brand
Heidemann
EAN-13
4011150130260
Order Code
11-9953
Country of Origin
Switzerland
  • Quickly find another product in this range by Size:

    EN16 EN20 EN25
View Full Product Range (3)

Discontinued


Heidemann manufactures the Bracket EN16, a protective cable jacket in grey. This product, sold in sets of 10 pieces, features robust construction for securing cables. It is typically used in electrical installations to organise and protect wiring.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter n/a
Size EN16

Trustpilot