Hebotec SKHZ 1031-001C Cable Clip 1.5-3mm Plastic Black Secures Cables

MPN
1031-001C
Brand
Hebotec
EAN-13
4251827903432
Order Code
16-5048
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hebotec 1031-001C Cable Clip is designed to secure cables with a diameter range of 1.5 to 3 mm, offering a reliable and efficient solution for cable management in various engineering applications. Made from durable black plastic, this self-adhesive cable mount ensures a secure hold without the need for additional hardware, thus simplifying installation in environments where drilling or permanent fixtures are not desirable. Typically utilised in automotive or electronic assemblies, these cable clips support the organisation and routing of electrical wires, minimising clutter and potential interference. The adhesive backing provides a strong bond on clean, smooth surfaces, making them suitable for use in both temporary setups and permanent installations. With its straightforward application and robust construction, the Hebotec 1031-001C serves as an essential component in maintaining orderly cable systems within complex engineering projects.
Type Fastener
Material Spring steel, Steel
Colour Black
Content 1
Height 19.4mm
Length 51.4mm
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot