Hebotec 3110-212C TFC4 12 Sensor Clip Stainless Steel Tool-Free Mounting

MPN
3110-212C
Brand
Hebotec
EAN-13
4251827911246
Order Code
09-3005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Hebotec TFC4 12 Temperature sensor clip, model 3110-212C, is a reliable thermometer accessory designed for securing thermal probes. It is ideal for use in environmental testing to ensure accurate temperature readings. This single piece accessory ensures stable probe placement, thus maintaining measurement integrity.
Type Temperature sensor clip
Dim (L x W x H) 13.4 x 10 x 15.7 mm
Height 15.7mm
Length 13.4mm
Material Stainless steel
Width 10mm

Reviews

Be the first to submit a review

Trustpilot