Hebotec 3110-035C TFC6 Temperature sensor clip white plastic standard size

MPN
3110-035C
Brand
Hebotec
EAN-13
2050012231068
Order Code
16-5127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 28/10/2026

Hebotec 3110-035C introduces the TFC6 Temperature Sensor Clip, crafted from durable white plastic designed for standard sizes. This component, also known by its alternate description 3411422 - Hebotec 3110-035C, is engineered to securely hold temperature sensors in place, ensuring consistent and reliable thermal measurements. Its robust construction is ideally suited for use in various industrial and commercial environments where precise temperature monitoring is essential, including HVAC systems, manufacturing processes, and laboratory equipment. With its optimal design, the Hebotec 3110-035C Clip provides stability and accuracy, integral to maintaining accurate data collection in demanding applications.
Type Temperature sensor clip
Dimensions (L x W x H) 33 x 15 x 37.5 mm
Height 37.5mm
Length 33mm
Material Stainless steel
Product Type Temperature sensor clip
Width 15mm

Reviews

Be the first to submit a review

Trustpilot