Hebotec 3110-018C TFC6 Sensor clip Thermal Sensor Accessory

MPN
3110-018C
Brand
Hebotec
EAN-13
4251827910959
Order Code
16-5126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Hebotec 3110-018C, also referred to as 3411421, is a thermal sensor clip designed to enhance temperature monitoring systems by securely mounting thermal sensors in various applications. As , the 3110-018C offers robust compatibility with the TFC6 series, ensuring reliable performance in both industrial and laboratory environments. The sensor clip is engineered from durable materials that resist degradation under high thermal stress, providing longevity and consistent accuracy. Its application is critical in temperature-sensitive installations, such as semiconductor fabrication and chemical processing sites, where precise temperature management is essential. The design allows for straightforward integration, making it an ideal choice for engineers looking to maintain high standards of sensor stability and data integrity.
Type Temperature sensor clip
Dimensions (L x W x H) 17.1 x 15.1 x 20.9 mm
Height 20.9mm
Length 17.1mm
Material Stainless steel
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot