Hebotec 3110-015C TFC6 Temp Sensor Clip: Quick Mount Stainless Steel

MPN
3110-015C
Brand
Hebotec
EAN-13
4251827911116
Order Code
09-3000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockAdditional quantity lead time 7 weeks

Hebotec produces the TFC6 15 Temperature sensor clip, a key accessory used in thermometer and thermal probe applications. Ideal for precise environmental testing, the Hebotec 3110-015C securely holds sensors in place. Designed for reliability, it is commonly utilised in professional temperature monitoring setups.
Type Temperature sensor clip
Dim (L x W x H) 18.1 x 15.1 x 20.9 mm
Height 20.9mm
Length 18.1mm
Material Stainless steel
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot