Hebotec 3110-012C TFC6 12 Clip for 4/6mm Sensors Quick Tool-Free Mounting

MPN
3110-012C
Brand
Hebotec
EAN-13
4251827911017
Order Code
09-2999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Hebotec TFC6 12 is a temperature sensor clip designed for precision in environmental testing. This Hebotec 3110-012C accessory provides reliable support for thermal probes in harsh conditions. It is typically used as a key component in thermometer accessories to ensure accurate and stable measurements.
Type Temperature sensor clip
Dim (L x W x H) 13.4 x 15.1 x 15.7 mm
Height 15.7mm
Length 13.4mm
Material Stainless steel
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot