Hebotec 3014-114C SHD 12 5 Cable mount Black

MPN
3014-114C
Brand
Hebotec
EAN-13
2050012231181
Order Code
16-5125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Hebotec 3014-114C SHD 12 5 is a self-adhesive cable mount designed for efficient cable management solutions. This black cable clip provides a reliable adhesive backing, which facilitates secure mounting without the need for additional hardware. It accommodates cable ties, making it suitable for organising electrical and data cables in a range of indoor environments. Its robust construction ensures durability in various applications, such as within control panels, server rooms, and industrial equipment installations, where precise cable routing and retention are essential. The Hebotec SHD 12 5 is an ideal solution for engineers seeking a streamlined approach to maintaining clean and functional cabling systems.
Type Cable mount
Material PPO
Colour Black
Content 1
Height 20.8mm
Length 19mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot