Hebotec 3011-574C KBS-SN 8-35 Cable Clip Black Cable Mount

Order Code:

16-5124

Brand: Hebotec MPN: 3011-574C EAN-13: 4251827906709

Discontinued


Hebotec 3011-574C KBS-SN 8-35 Cable Clip Black Cable Mount is a robust and reliable component designed for efficient cable management applications. This self-adhesive cable mount offers a secure fastening solution for cables, facilitating organised routing and preventing tangling in complex installations. It is particularly suited for use in environments where space constraints or the need for non-invasive installation methods limit the feasibility of traditional fasteners, such as office spaces, data centres, and electronic enclosures. The black colour of the clip provides a discreet appearance, contributing to a tidy and professional finish. This single-unit offering ensures flexibility in addressing specific needs without the necessity for bulk purchase.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.1mm
Length 29mm
Width 26mm

Trustpilot