Hebotec 3011-572-150C KBS-SN 4-20 Cable mount Black

MPN
3011-572-150C
Brand
Hebotec
EAN-13
4251827906693
Order Code
16-5121
Country of Origin
Germany

Discontinued


Hebotec 3011-572-150C is a reliable cable management solution designed to organise and secure cables in various applications. This black self-adhesive cable mount, part of the KBS-SN 4-20 series, offers a robust fastening mechanism when used with cable ties, ensuring stable cable positioning. Its adhesive base adheres firmly to most surfaces, enabling easy installation without the need for additional hardware, making it an ideal choice for applications in industrial, automotive, and electronic environments. The compact design of the cable clip accommodates a range of cable diameters, providing versatility and efficiency in maintaining an organised workspace.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 13.3mm
Length 168.6mm
Width 15.1mm

Trustpilot