Hebotec 3011-154C KBS-MA8M Cable Clip Black Cable Mount Fixing Clip

MPN
3011-154C
Brand
Hebotec
EAN-13
4251827905993
Order Code
16-5118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.54
100+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Hebotec 3011-154C KBS-MA8M is a black cable clip designed for efficient cable management solutions. This self-adhesive cable mount allows for secure fastening of cables with diameters ranging from 8 mm to 35 mm, facilitating an organised setup in various engineering applications such as electrical installations, data centres, and automotive systems. The adhesive backing ensures ease of installation on flat surfaces, enabling a clean and unobtrusive attachment without the need for additional hardware. Engineered for robustness, this clip provides reliable cable support and is particularly suitable for environments where space optimisation and neat cable routing are paramount. Such attributes make it an indispensable component in scenarios demanding meticulous cable arrangement and management.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.6mm
Length 29mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot