Hebotec 3011-152C KBS-MA8M Cable Clip Black 4-20mm 1 piece Cable Mounting

MPN
3011-152C
Brand
Hebotec
EAN-13
4251827905979
Order Code
16-5116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.28
100+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 3011-152C KBS-MA8M Cable Clip is a robust and versatile cable mounting solution designed for efficient cable management. This black cable clip can secure cables ranging from 4 mm to 20 mm in diameter, making it suitable for a variety of cable sizes encountered in engineering projects. Featuring a self-adhesive backing, it ensures reliable adhesion to surfaces, facilitating a tidy and organised cable layout without the need for additional tools. This cable clip is ideal for use in environments where maintaining orderly cable systems is crucial, such as in electrical panels, server rooms, or automotive interiors. Its durability and ease of installation make it a valuable component for reducing cable clutter and improving safety in technical installations.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 13.9mm
Length 19mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot