Hebotec 3011-146C KBS-MI8M Cable Clip Black Cable mount 10-60 20

MPN
3011-146C
Brand
Hebotec
EAN-13
4251827905955
Order Code
16-5114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-146C KBS-MI8M cable clip is a versatile and reliable self-adhesive cable mount designed to secure wiring or cable bundles within a range of 10 to 60 millimetres in diameter. Engineered for robust performance, this black adhesive cable fastener provides a stable base for cable ties, ensuring efficient cable management in various settings. It is particularly useful in aerospace, automotive, and industrial applications where orderly routing and securing of cables are paramount. The self-adhesive backing simplifies installation, eliminating the need for additional mounting hardware while offering a strong hold on clean, flat surfaces. This product is supplied as a single unit, making it suitable for both individual and batch applications in technical environments.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 16.2mm
Length 36mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot