Hebotec 3011-144-180C KBS-MI8M Cable mount Black

MPN
3011-144-180C
Brand
Hebotec
EAN-13
4251827905948
Order Code
16-5111
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 3011-144-180C is a cable mount designed for efficient cable management applications. This black, self-adhesive cable fastener, also referred to as the Hebotec KBS-MI8M 8-35 20, allows for secure mounting of cable ties to various surfaces without the need for additional hardware. Its adhesive properties ensure a reliable bond, making it suitable for use in electrical installations, telecommunications setups, and automotive wiring systems where consistent alignment and support are essential. Engineered for durability and simplicity, this cable mount facilitates the organisation and retention of cables while maintaining easy access for maintenance and modifications.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Polypropylene, Velours, PA
Colour Black
Content 1
Height 16.1mm
Length 209mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot