Hebotec 3011-044C KBS-H 8-35 20 Cable Clip mount fixings

MPN
3011-044C
Brand
Hebotec
EAN-13
4251827905580
Order Code
16-5100
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    29.1mm 209.1mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.31 £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Hebotec 3011-044C is a self-adhesive cable mount designed for securing cables in various engineering environments. The Hebotec KBS-H 8-35 20 provides reliable adhesion to surfaces, facilitating the organised routing of cables and wires where space and order are critical. This cable clip is suitable for use with cable ties and ensures a stable and durable hold, which is essential in applications such as electrical panels, machinery, and data centres. The adhesive cable fastener is designed to offer ease of installation without the need for drilling, making it an efficient solution for managing cable installations in both industrial and office settings. The use of high-quality materials ensures long-term performance and resistance to environmental factors.
Type Cable mount
Material Polyamide (fibreglass-reinforced), Spring steel
Content 1
Height 20.5mm
Length 29.1mm
Width 41.1mm

Reviews

Be the first to submit a review

Trustpilot